Antex Electronics Electric Soldering Iron, 230V, 100W

RS Stock No.: 439-6541Brand: Antex ElectronicsManufacturers Part No.: SR8W270
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

100W

Input Voltage

230V

Plug Type

UK

Product details

High Power Soldering Irons

General purpose soldering iron
230V with UK plug and 1.5m lead
Straight nickel plated soldering tip supplied
Ideal for industrial repairs and electrical work

Supplied with

Soldering Iron, straight nickel plated soldering tip, soldering iron stand

Standards

CE

Station Irons - Antex

You may be interested in
240V H/D SOLDERING IRON
Price on AskingEach (Exc. Vat)
Weller SI series solder iron,230V 100W
Price on AskingEach (Exc. Vat)
Soldering, iron, 100W
Price on AskingEach (Exc. Vat)

€ 48.60

€ 48.60 Each (Exc. Vat)

€ 60.26

€ 60.26 Each (inc. VAT)

Antex Electronics Electric Soldering Iron, 230V, 100W

€ 48.60

€ 48.60 Each (Exc. Vat)

€ 60.26

€ 60.26 Each (inc. VAT)

Antex Electronics Electric Soldering Iron, 230V, 100W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
240V H/D SOLDERING IRON
Price on AskingEach (Exc. Vat)
Weller SI series solder iron,230V 100W
Price on AskingEach (Exc. Vat)
Soldering, iron, 100W
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

100W

Input Voltage

230V

Plug Type

UK

Product details

High Power Soldering Irons

General purpose soldering iron
230V with UK plug and 1.5m lead
Straight nickel plated soldering tip supplied
Ideal for industrial repairs and electrical work

Supplied with

Soldering Iron, straight nickel plated soldering tip, soldering iron stand

Standards

CE

Station Irons - Antex

You may be interested in
240V H/D SOLDERING IRON
Price on AskingEach (Exc. Vat)
Weller SI series solder iron,230V 100W
Price on AskingEach (Exc. Vat)
Soldering, iron, 100W
Price on AskingEach (Exc. Vat)