Technical Document
Specifications
Brand
APCModel
Back-UPS ES
Power Rating
240W
VA Rating
400VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Wall Mount
Backup Time
5min
Number of Outlets
8
Type
Standby
Length
230mm
Width
86mm
Depth
285mm
Plug Type
BS1363A
Country of Origin
Philippines
You may be interested in
Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 800VA (480W), iPlugBrand: Riello
€ 246.44Each (Exc. Vat)
Stock information temporarily unavailable.
€ 149.00
€ 149.00 Each (Exc. Vat)
€ 181.78
€ 181.78 Each (inc. VAT)
APC 230V Input Wall Mount Uninterruptible Power Supply, 400VA (240W), Back-UPS ES
1
€ 149.00
€ 149.00 Each (Exc. Vat)
€ 181.78
€ 181.78 Each (inc. VAT)
APC 230V Input Wall Mount Uninterruptible Power Supply, 400VA (240W), Back-UPS ES
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 800VA (480W), iPlugBrand: Riello
€ 246.44Each (Exc. Vat)
Technical Document
Specifications
Brand
APCModel
Back-UPS ES
Power Rating
240W
VA Rating
400VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Wall Mount
Backup Time
5min
Number of Outlets
8
Type
Standby
Length
230mm
Width
86mm
Depth
285mm
Plug Type
BS1363A
Country of Origin
Philippines
You may be interested in
Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 800VA (480W), iPlugBrand: Riello
€ 246.44Each (Exc. Vat)