Technical Document
Specifications
Brand
APCModel
Power-Saving Back-UPS ES
Power Rating
405W
VA Rating
700VA
Output Voltage
230V
Input Voltage
180 → 266V
Mounting Type
Stand Alone
Number of Outlets
8
Type
Offline
Current Rating
10A
Length
89mm
Width
244mm
Plug Type
Type G - British 3-Pin
Depth
311mm
You may be interested in
Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 800VA (480W), iPlugBrand: Riello
€ 246.44Each (Exc. Vat)
Stock information temporarily unavailable.
€ 160.00
€ 160.00 Each (Exc. Vat)
€ 195.20
€ 195.20 Each (inc. VAT)
APC 180 → 266V Input Stand Alone Uninterruptible Power Supply, 700VA (405W), Power-Saving Back-UPS ES
1
€ 160.00
€ 160.00 Each (Exc. Vat)
€ 195.20
€ 195.20 Each (inc. VAT)
APC 180 → 266V Input Stand Alone Uninterruptible Power Supply, 700VA (405W), Power-Saving Back-UPS ES
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 800VA (480W), iPlugBrand: Riello
€ 246.44Each (Exc. Vat)
Technical Document
Specifications
Brand
APCModel
Power-Saving Back-UPS ES
Power Rating
405W
VA Rating
700VA
Output Voltage
230V
Input Voltage
180 → 266V
Mounting Type
Stand Alone
Number of Outlets
8
Type
Offline
Current Rating
10A
Length
89mm
Width
244mm
Plug Type
Type G - British 3-Pin
Depth
311mm
You may be interested in
Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 800VA (480W), iPlugBrand: Riello
€ 246.44Each (Exc. Vat)