APC 240V Input Stand Alone Uninterruptible Power Supply, 3000VA (2700W), Smart

RS Stock No.: 169-1869Brand: APCManufacturers Part No.: SRT3000XLI
brand-logo

Technical Document

Specifications

Brand

APC

Model

Smart

Power Rating

2700W

VA Rating

3000VA

Output Voltage

240V

Input Voltage

240V

Mounting Type

Stand Alone

Number of Outlets

2

Length

432mm

Width

85mm

Depth

635mm

Distrelec Product Id

30079405

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 4,600.00

€ 4,600.00 Each (Exc. Vat)

€ 5,612.00

€ 5,612.00 Each (inc. VAT)

APC 240V Input Stand Alone Uninterruptible Power Supply, 3000VA (2700W), Smart

€ 4,600.00

€ 4,600.00 Each (Exc. Vat)

€ 5,612.00

€ 5,612.00 Each (inc. VAT)

APC 240V Input Stand Alone Uninterruptible Power Supply, 3000VA (2700W), Smart
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Model

Smart

Power Rating

2700W

VA Rating

3000VA

Output Voltage

240V

Input Voltage

240V

Mounting Type

Stand Alone

Number of Outlets

2

Length

432mm

Width

85mm

Depth

635mm

Distrelec Product Id

30079405

Country of Origin

Philippines