APEM Toggle Switch, Panel Mount, On-On, DPDT, Solder Lug Terminal, 30V dc

RS tootekood: 692-5255Bränd: APEMTootja Part nr.: 5646ADBGK
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

10.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

30V dc

Contact Material

Gold Plated Silver

Contact Resistance

10mΩ

Panel Cut Out Size

6.5mm

Maximum Operating Temperature

+85°C

Mechanical Life

100000Operations

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Päritoluriik

France

Toote üksikasjad

Toggle Switches, Standard Lever

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 36,40

€ 36,40 tk (ilma käibemaksuta)

€ 45,14

€ 45,14 tk (koos käibemaksuga)

APEM Toggle Switch, Panel Mount, On-On, DPDT, Solder Lug Terminal, 30V dc

€ 36,40

€ 36,40 tk (ilma käibemaksuta)

€ 45,14

€ 45,14 tk (koos käibemaksuga)

APEM Toggle Switch, Panel Mount, On-On, DPDT, Solder Lug Terminal, 30V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 36,40
25 - 49€ 29,60
50 - 99€ 26,90
100 - 249€ 24,90
250+€ 22,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

10.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

30V dc

Contact Material

Gold Plated Silver

Contact Resistance

10mΩ

Panel Cut Out Size

6.5mm

Maximum Operating Temperature

+85°C

Mechanical Life

100000Operations

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Päritoluriik

France

Toote üksikasjad

Toggle Switches, Standard Lever

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada