APEM Toggle Switch, Panel Mount, On-Off, DPST, Tab Terminal

RS tootekood: 306-4883Bränd: APEMTootja Part nr.: 641H/2-2V
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

19.4mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Päritoluriik

France

Toote üksikasjad

APEM 600H Toggle Switch

Approvals

UL, CSA, VDE, SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 36,80

€ 36,80 tk (ilma käibemaksuta)

€ 44,90

€ 44,90 tk (koos käibemaksuga)

APEM Toggle Switch, Panel Mount, On-Off, DPST, Tab Terminal

€ 36,80

€ 36,80 tk (ilma käibemaksuta)

€ 44,90

€ 44,90 tk (koos käibemaksuga)

APEM Toggle Switch, Panel Mount, On-Off, DPST, Tab Terminal
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 36,80
25 - 49€ 29,90
50 - 99€ 27,20
100 - 249€ 25,20
250+€ 22,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

19.4mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Päritoluriik

France

Toote üksikasjad

APEM 600H Toggle Switch

Approvals

UL, CSA, VDE, SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada