APEM 4 Way Through Hole DIP Switch SPST

RS tootekood: 282-243Bränd: Apem
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Apem

Number of Positions

4

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Päritoluriik

China

Teid võib huvitada
APEM 4 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator
€ 1,426tk (pakis 5) (ilma käibemaksuta)

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

APEM 4 Way Through Hole DIP Switch SPST
Valige pakendi tüüp

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

APEM 4 Way Through Hole DIP Switch SPST

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
APEM 4 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator
€ 1,426tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Apem

Number of Positions

4

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Päritoluriik

China

Teid võib huvitada
APEM 4 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator
€ 1,426tk (pakis 5) (ilma käibemaksuta)