Technical Document
Specifications
Brand
ApemNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Bronze
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
150 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Voltage Rating
24V dc
Country of Origin
Germany
Product details
Series CR65 encoding wheels
High density and easy mounting.
Straight or angled pin outputs.
Assembly on printed circuits.
Buttons are adaptable for splined shaft or slotted models.
Pushbutton
€ 2.35
€ 2.35 Each (Exc. Vat)
€ 2.91
€ 2.91 Each (inc. VAT)
1
€ 2.35
€ 2.35 Each (Exc. Vat)
€ 2.91
€ 2.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 49 | € 2.35 |
| 50 - 99 | € 2.25 |
| 100 - 249 | € 2.15 |
| 250 - 499 | € 2.00 |
| 500+ | € 1.90 |
Technical Document
Specifications
Brand
ApemNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Bronze
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
150 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Voltage Rating
24V dc
Country of Origin
Germany
Product details
Series CR65 encoding wheels
High density and easy mounting.
Straight or angled pin outputs.
Assembly on printed circuits.
Buttons are adaptable for splined shaft or slotted models.


