APEM 16 Way Through Hole DIP Switch SPST, Rotary Flush Actuator

RS tootekood: 278-1329Bränd: APEMTootja Part nr.: CR65103
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Apem

Number of Positions

16

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

150 mA@ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Voltage Rating

24V dc

Toote üksikasjad

Series CR65 encoding wheels

Pushbutton

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 5,00

€ 5,00 tk (ilma käibemaksuta)

€ 6,20

€ 6,20 tk (koos käibemaksuga)

APEM 16 Way Through Hole DIP Switch SPST, Rotary Flush Actuator

€ 5,00

€ 5,00 tk (ilma käibemaksuta)

€ 6,20

€ 6,20 tk (koos käibemaksuga)

APEM 16 Way Through Hole DIP Switch SPST, Rotary Flush Actuator
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Apem

Number of Positions

16

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

150 mA@ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Voltage Rating

24V dc

Toote üksikasjad

Series CR65 encoding wheels

Pushbutton

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more