Apem ES1S4 Series Pull Release Emergency Stop Push Button, Panel Mount, 34mm Cutout, 2NC, IP65

RS tootekood: 765-1254Bränd: APEMTootja Part nr.: ES1S41653001
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Apem

Mounting Type

Panel Mount

Cutout Diameter

34mm

Contact Configuration

2NC

Push Button Actuation

Pull Release

Series

ES1S4

Illuminated

No

IP Rating

IP65

Colour

Red

Supply Current

1A

Depth

42.3mm

Push Button Material

Aluminium

Pole and Throw Configuration

DPST

Päritoluriik

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 338,00

€ 338,00 tk (ilma käibemaksuta)

€ 412,36

€ 412,36 tk (koos käibemaksuga)

Apem ES1S4 Series Pull Release Emergency Stop Push Button, Panel Mount, 34mm Cutout, 2NC, IP65

€ 338,00

€ 338,00 tk (ilma käibemaksuta)

€ 412,36

€ 412,36 tk (koos käibemaksuga)

Apem ES1S4 Series Pull Release Emergency Stop Push Button, Panel Mount, 34mm Cutout, 2NC, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 338,00
5 - 24€ 319,00
25 - 49€ 300,00
50+€ 281,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Apem

Mounting Type

Panel Mount

Cutout Diameter

34mm

Contact Configuration

2NC

Push Button Actuation

Pull Release

Series

ES1S4

Illuminated

No

IP Rating

IP65

Colour

Red

Supply Current

1A

Depth

42.3mm

Push Button Material

Aluminium

Pole and Throw Configuration

DPST

Päritoluriik

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more