Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ApemSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
12.9mm
Mounting Type
Panel Mount
Push Button Colour
Red
Voltage Rating
24V dc
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR1SAD6104
Terminal Type
Solder
Päritoluriik
France
Toote üksikasjad
Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing
Standards
EN 50102 - IEC 512-4 - IEC 512-6
€ 33,90
€ 33,90 tk (ilma käibemaksuta)
€ 42,04
€ 42,04 tk (koos käibemaksuga)
1
€ 33,90
€ 33,90 tk (ilma käibemaksuta)
€ 42,04
€ 42,04 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 33,90 |
10 - 49 | € 30,30 |
50 - 99 | € 25,00 |
100 - 249 | € 23,20 |
250+ | € 21,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ApemSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
12.9mm
Mounting Type
Panel Mount
Push Button Colour
Red
Voltage Rating
24V dc
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR1SAD6104
Terminal Type
Solder
Päritoluriik
France
Toote üksikasjad
Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing
Standards
EN 50102 - IEC 512-4 - IEC 512-6