Technical Document
Specifications
Brand
ApemNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Paddle Lever
Contact Configuration
on-on
IP Rating
IP68
Cutout Diameter
17.65mm
Illuminated
No
Country of Origin
United States
Stock information temporarily unavailable.
€ 87.50
€ 87.50 Each (Exc. Vat)
€ 106.75
€ 106.75 Each (inc. VAT)
APEM Paddle Lever Selector Switch - (ON-ON) 17.65mm Cutout Diameter 2 Positions
1
€ 87.50
€ 87.50 Each (Exc. Vat)
€ 106.75
€ 106.75 Each (inc. VAT)
APEM Paddle Lever Selector Switch - (ON-ON) 17.65mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ApemNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Paddle Lever
Contact Configuration
on-on
IP Rating
IP68
Cutout Diameter
17.65mm
Illuminated
No
Country of Origin
United States