APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Wire Lead, 200 mA @ 24 V dc, -40 → +75°C

RS tootekood: 691-9578Bränd: APEMTootja Part nr.: PBARYAF0000C0B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Apem

Switch Operation

Momentary, Pulse

Illuminated

Yes

LED Colour

Blue

Terminal Type

Wire Lead

Contact Configuration

SPST

Panel Cut Out Diameter

22mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Case Colour

Natural

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Päritoluriik

France

Toote üksikasjad

Piezo pushbutton switches IP 68 Ø 22mm series PBA

Pushbutton switches with piezo technology IP 68 diameter 22mm

Standards

EN61058-1

Lao andmed ajutiselt ei ole saadaval.

€ 75,00

€ 75,00 tk (ilma käibemaksuta)

€ 93,00

€ 93,00 tk (koos käibemaksuga)

APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Wire Lead, 200 mA @ 24 V dc, -40 → +75°C

€ 75,00

€ 75,00 tk (ilma käibemaksuta)

€ 93,00

€ 93,00 tk (koos käibemaksuga)

APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Wire Lead, 200 mA @ 24 V dc, -40 → +75°C
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 75,00
10 - 24€ 67,50
25 - 49€ 61,50
50 - 99€ 56,00
100+€ 52,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Apem

Switch Operation

Momentary, Pulse

Illuminated

Yes

LED Colour

Blue

Terminal Type

Wire Lead

Contact Configuration

SPST

Panel Cut Out Diameter

22mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Case Colour

Natural

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Päritoluriik

France

Toote üksikasjad

Piezo pushbutton switches IP 68 Ø 22mm series PBA

Pushbutton switches with piezo technology IP 68 diameter 22mm

Standards

EN61058-1