APEM Toggle Switch, PCB Mount, Latching, SPST, Through Hole Terminal

RS Stock No.: 190-0563Brand: APEMManufacturers Part No.: TL36WW04000
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.5mm

Actuator Material

Brass

Contact Material

Gold Plated Brass

Contact Resistance

0.02Ω

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

France

Product details

TL series plastic lever switches

Series of ESD subminiature lever switches.
Characteristics identical to standard lever TL series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 8.00

€ 8.00 Each (Exc. Vat)

€ 9.76

€ 9.76 Each (inc. VAT)

APEM Toggle Switch, PCB Mount, Latching, SPST, Through Hole Terminal

€ 8.00

€ 8.00 Each (Exc. Vat)

€ 9.76

€ 9.76 Each (inc. VAT)

APEM Toggle Switch, PCB Mount, Latching, SPST, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 8.00
25 - 49€ 6.50
50 - 99€ 5.90
100 - 249€ 5.40
250+€ 4.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.5mm

Actuator Material

Brass

Contact Material

Gold Plated Brass

Contact Resistance

0.02Ω

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

France

Product details

TL series plastic lever switches

Series of ESD subminiature lever switches.
Characteristics identical to standard lever TL series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in