APEM Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal

RS tootekood: 664-216Bränd: APEMTootja Part nr.: TL39P0050
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.3mm

Actuator Material

Brass

Contact Material

Gold Plated Brass

Contact Resistance

0.02Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Päritoluriik

France

Toote üksikasjad

Toggle Switches, Ultra-Min, Washable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 7,80

€ 7,80 tk (ilma käibemaksuta)

€ 9,67

€ 9,67 tk (koos käibemaksuga)

APEM Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal

€ 7,80

€ 7,80 tk (ilma käibemaksuta)

€ 9,67

€ 9,67 tk (koos käibemaksuga)

APEM Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 7,80
25 - 49€ 6,30
50 - 99€ 5,80
100 - 249€ 5,30
250+€ 4,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.3mm

Actuator Material

Brass

Contact Material

Gold Plated Brass

Contact Resistance

0.02Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Päritoluriik

France

Toote üksikasjad

Toggle Switches, Ultra-Min, Washable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more