Apollo Diode Base
Tehnilised dokumendid
Spetsifikatsioonid:
Toote üksikasjad
Diode Base
Diode base has been designed to suit all of the detectors. The detectors are easily plugged in and are particularly useful when fitting to suspended,ceilings - they are also lockable.
Apollo Smoke - Fire Detectors
Series 65 conventional detectors which are designed to be aesthetically similar, and are moulded from a white polycarbonate case. The packaging is such that the lid can be used as a dust cover until the commissioning of the system. The detectors have an externally visible LED which lights up when the detector changes to alarm state.
€ 14,90
€ 14,90 tk (ilma käibemaksuta)
€ 18,18
€ 18,18 tk (koos käibemaksuga)
1
€ 14,90
€ 14,90 tk (ilma käibemaksuta)
€ 18,18
€ 18,18 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 14,90 |
10 - 19 | € 14,30 |
20+ | € 13,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Toote üksikasjad
Diode Base
Diode base has been designed to suit all of the detectors. The detectors are easily plugged in and are particularly useful when fitting to suspended,ceilings - they are also lockable.
Apollo Smoke - Fire Detectors
Series 65 conventional detectors which are designed to be aesthetically similar, and are moulded from a white polycarbonate case. The packaging is such that the lid can be used as a dust cover until the commissioning of the system. The detectors have an externally visible LED which lights up when the detector changes to alarm state.