Arcol Ohmite 100Ω Silicone Ceramic Resistor 2W ±10% OY101KE

RS Stock No.: 126-0417Brand: Arcol OhmiteManufacturers Part No.: OY101KEDistrelec Article No.: 30046996
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

100Ω

Power Rating

2W

Tolerance

±10%

Technology

Silicone Ceramic

Series

OY

Temperature Coefficient

Minimum of -1300ppm/°C

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

OY Series Ceramic Axial Resistors

Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.

Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω Carbon Film Resistor 2W ±5%
€ 0.268Each (In a Pack of 10) (Exc. Vat)

€ 9.25

€ 1.85 Each (In a Bag of 5) (Exc. Vat)

€ 11.47

€ 2.294 Each (In a Bag of 5) (inc. VAT)

Arcol Ohmite 100Ω Silicone Ceramic Resistor 2W ±10% OY101KE

€ 9.25

€ 1.85 Each (In a Bag of 5) (Exc. Vat)

€ 11.47

€ 2.294 Each (In a Bag of 5) (inc. VAT)

Arcol Ohmite 100Ω Silicone Ceramic Resistor 2W ±10% OY101KE

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω Carbon Film Resistor 2W ±5%
€ 0.268Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Resistance

100Ω

Power Rating

2W

Tolerance

±10%

Technology

Silicone Ceramic

Series

OY

Temperature Coefficient

Minimum of -1300ppm/°C

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

OY Series Ceramic Axial Resistors

Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.

Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω Carbon Film Resistor 2W ±5%
€ 0.268Each (In a Pack of 10) (Exc. Vat)