Arcol, 1.8Ω 10W Wire Wound Chassis Mount Resistor HS10 1R8 J ±5%

RS tootekood: 107-3295Bränd: ArcolTootja Part nr.: HS10 1R8 J
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Arcol

Resistance

1.8Ω

Power Rating

10W

Series

HS10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

8.8 x 30 x 16.5mm

Overall Height

8.8mm

Overall Length

30mm

Overall Width

16.5mm

Päritoluriik

United Kingdom

Toote üksikasjad

10W Aluminium housed wirewound power resistor, HS Series

10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 5,20

€ 5,20 tk (ilma käibemaksuta)

€ 6,34

€ 6,34 tk (koos käibemaksuga)

Arcol, 1.8Ω 10W Wire Wound Chassis Mount Resistor HS10 1R8 J ±5%
Valige pakendi tüüp

€ 5,20

€ 5,20 tk (ilma käibemaksuta)

€ 6,34

€ 6,34 tk (koos käibemaksuga)

Arcol, 1.8Ω 10W Wire Wound Chassis Mount Resistor HS10 1R8 J ±5%
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 5,20
10 - 24€ 4,60
25 - 49€ 4,15
50 - 99€ 3,65
100+€ 3,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Arcol

Resistance

1.8Ω

Power Rating

10W

Series

HS10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

8.8 x 30 x 16.5mm

Overall Height

8.8mm

Overall Length

30mm

Overall Width

16.5mm

Päritoluriik

United Kingdom

Toote üksikasjad

10W Aluminium housed wirewound power resistor, HS Series

10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more