Arcol, 100Ω 150W Wire Wound Chassis Mount Resistor HS150 100R J ±5%

RS Stock No.: 309-1324Brand: ArcolManufacturers Part No.: HS150 100R J
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

100Ω

Power Rating

150W

Series

HS150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

24.1 x 121 x 47.5mm

Overall Width

47.5mm

Overall Height

24.1mm

Overall Length

121mm

Distrelec Product Id

30115998

Country of Origin

United Kingdom

Product details

150 W Aluminium housed wirewound power resistor, HS Series

150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.

Features

Compact size for Power rating
Winding construction maximises High Pulse Capability

Applications

Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.60

€ 13.60 Each (Exc. Vat)

€ 16.59

€ 16.59 Each (inc. VAT)

Arcol, 100Ω 150W Wire Wound Chassis Mount Resistor HS150 100R J ±5%
Select packaging type

€ 13.60

€ 13.60 Each (Exc. Vat)

€ 16.59

€ 16.59 Each (inc. VAT)

Arcol, 100Ω 150W Wire Wound Chassis Mount Resistor HS150 100R J ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 13.60
10 - 24€ 12.70
25 - 49€ 11.60
50+€ 10.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Arcol

Resistance

100Ω

Power Rating

150W

Series

HS150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

24.1 x 121 x 47.5mm

Overall Width

47.5mm

Overall Height

24.1mm

Overall Length

121mm

Distrelec Product Id

30115998

Country of Origin

United Kingdom

Product details

150 W Aluminium housed wirewound power resistor, HS Series

150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.

Features

Compact size for Power rating
Winding construction maximises High Pulse Capability

Applications

Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more