Arcol, 2.2Ω 150W Wire Wound Chassis Mount Resistor HS150 2R2 J ±5%

RS tootekood: 309-1223Bränd: ArcolTootja Part nr.: HS150 2R2 J
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Arcol

Resistance

2.2Ω

Power Rating

150W

Series

HS150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

24.1 x 121 x 47.5mm

Overall Width

47.5mm

Overall Height

24.1mm

Overall Length

121mm

Distrelec Product Id

30116010

Päritoluriik

United Kingdom

Toote üksikasjad

150 W Aluminium housed wirewound power resistor, HS Series

150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 22,00

€ 22,00 tk (ilma käibemaksuta)

€ 26,84

€ 26,84 tk (koos käibemaksuga)

Arcol, 2.2Ω 150W Wire Wound Chassis Mount Resistor HS150 2R2 J ±5%
Valige pakendi tüüp

€ 22,00

€ 22,00 tk (ilma käibemaksuta)

€ 26,84

€ 26,84 tk (koos käibemaksuga)

Arcol, 2.2Ω 150W Wire Wound Chassis Mount Resistor HS150 2R2 J ±5%
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 22,00
5 - 9€ 19,90
10 - 24€ 17,80
25 - 49€ 15,60
50+€ 13,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Arcol

Resistance

2.2Ω

Power Rating

150W

Series

HS150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

24.1 x 121 x 47.5mm

Overall Width

47.5mm

Overall Height

24.1mm

Overall Length

121mm

Distrelec Product Id

30116010

Päritoluriik

United Kingdom

Toote üksikasjad

150 W Aluminium housed wirewound power resistor, HS Series

150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada