Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ArcolResistance
22Ω
Power Rating
50W
Series
HS50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
14.8 x 72.5 x 29.7mm
Overall Length
72.5mm
Overall Width
29.7mm
Overall Height
14.8mm
Distrelec Product Id
30186422
Päritoluriik
United Kingdom
Toote üksikasjad
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

€ 6,10
€ 6,10 tk (ilma käibemaksuta)
€ 7,56
€ 7,56 tk (koos käibemaksuga)
Standard
1
€ 6,10
€ 6,10 tk (ilma käibemaksuta)
€ 7,56
€ 7,56 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 6,10 |
10 - 24 | € 5,70 |
25 - 49 | € 5,10 |
50 - 99 | € 4,65 |
100+ | € 4,30 |

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ArcolResistance
22Ω
Power Rating
50W
Series
HS50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
14.8 x 72.5 x 29.7mm
Overall Length
72.5mm
Overall Width
29.7mm
Overall Height
14.8mm
Distrelec Product Id
30186422
Päritoluriik
United Kingdom
Toote üksikasjad
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
