Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ArcolResistance
191Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Case Style
Conformal
Temperature Coefficient
±15ppm/°C
Termination Style
Axial
Dimensions
2.3 (Dia.) x 5.6mm
Length
5.6mm
Diameter
2.3mm
Minimum Temperature Coefficient
-15ppm/°C
Minimum Operating Temperature
-55°C
Maximum Temperature Coefficient
+15ppm/°C
Maximum Operating Temperature
+125°C
Toote üksikasjad
51.1Ω to 750Ω, Axial
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
€ 6,25
€ 1,25 tk (pakis 5) (ilma käibemaksuta)
€ 7,75
€ 1,55 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 6,25
€ 1,25 tk (pakis 5) (ilma käibemaksuta)
€ 7,75
€ 1,55 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 120 | € 1,25 | € 6,25 |
125 - 245 | € 1,00 | € 5,00 |
250 - 495 | € 0,84 | € 4,20 |
500 - 1245 | € 0,726 | € 3,63 |
1250+ | € 0,662 | € 3,31 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ArcolResistance
191Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Case Style
Conformal
Temperature Coefficient
±15ppm/°C
Termination Style
Axial
Dimensions
2.3 (Dia.) x 5.6mm
Length
5.6mm
Diameter
2.3mm
Minimum Temperature Coefficient
-15ppm/°C
Minimum Operating Temperature
-55°C
Maximum Temperature Coefficient
+15ppm/°C
Maximum Operating Temperature
+125°C
Toote üksikasjad