Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPS53-M, 12V dc, 5.4A, 60W, 1 Output, 127

RS Stock No.: 513-1446Brand: Artesyn Embedded TechnologiesManufacturers Part No.: LPS53-M
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

5.4A

Power Rating

60W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

33mm

Minimum Temperature

0°C

Weight

180g

Maximum Temperature

+50°C

Product details

Single Output, Std/Med Approved, LPS50 Series

In-built EMI filter (Class B)
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Output voltage adjustment range ±20%
Remote sense
LED power good indicator

Approvals

TUV, CB, UL recognised component for US

Standards

EN60950-1, EN60601-1 (Medical versions)

Stock information temporarily unavailable.

€ 62.50

€ 62.50 Each (Exc. Vat)

€ 76.25

€ 76.25 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPS53-M, 12V dc, 5.4A, 60W, 1 Output, 127

€ 62.50

€ 62.50 Each (Exc. Vat)

€ 76.25

€ 76.25 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPS53-M, 12V dc, 5.4A, 60W, 1 Output, 127
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 62.50
5 - 9€ 60.00
10 - 24€ 58.00
25 - 49€ 55.00
50+€ 53.50

Technical Document

Specifications

Output Voltage

12V dc

Output Current

5.4A

Power Rating

60W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

33mm

Minimum Temperature

0°C

Weight

180g

Maximum Temperature

+50°C

Product details

Single Output, Std/Med Approved, LPS50 Series

In-built EMI filter (Class B)
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Output voltage adjustment range ±20%
Remote sense
LED power good indicator

Approvals

TUV, CB, UL recognised component for US

Standards

EN60950-1, EN60601-1 (Medical versions)