Technical Document
Specifications
Brand
ArtesynOutput Voltage
393V dc
Output Current
1.83A
Power Rating
720W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
88.9mm
Width
60.96mm
Depth
12.7mm
Efficiency
93%
Maximum Temperature
+100°C
Minimum Temperature
-20°C
Weight
170g
Country of Origin
Philippines
Product details
ASTEC 720W, PCB Mount, Encapsulated, Single Output, Switch Mode AC-DC Power Supply - AIT - PFC Series
Low profile power supplies designed for use with Astec high power AIH & AIF series dc-dc converters
Fully encapsulated with aluminium baseplate for conduction cooling
High efficiency - up to 93%
Control and monitoring functions ( Remote Enable and Temperature Monitoring)
Three quarter brick plastic case UL94-V0 rated
Adjustable output voltage by using external resistors 389 to 397Vdc
No input/output isolation, input/base-plate & output/base-plate 2.7kVdc
4xM3 threaded inserts, for secure mounting
Solder pins for PCB mounting
Near unity power factor correction
Input current harmonics meets EN61000-3-2 class A
Under-voltage, over-voltage and over-temperature protection
Approvals
UL/cUL recognised, TUV
Standards
UL 60950, EN 60950
€ 276.00
€ 276.00 Each (Exc. Vat)
€ 336.72
€ 336.72 Each (inc. VAT)
1
€ 276.00
€ 276.00 Each (Exc. Vat)
€ 336.72
€ 336.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 276.00 |
5 - 9 | € 265.00 |
10 - 24 | € 256.00 |
25 - 49 | € 243.00 |
50+ | € 226.00 |
Technical Document
Specifications
Brand
ArtesynOutput Voltage
393V dc
Output Current
1.83A
Power Rating
720W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
88.9mm
Width
60.96mm
Depth
12.7mm
Efficiency
93%
Maximum Temperature
+100°C
Minimum Temperature
-20°C
Weight
170g
Country of Origin
Philippines
Product details
ASTEC 720W, PCB Mount, Encapsulated, Single Output, Switch Mode AC-DC Power Supply - AIT - PFC Series
Low profile power supplies designed for use with Astec high power AIH & AIF series dc-dc converters
Fully encapsulated with aluminium baseplate for conduction cooling
High efficiency - up to 93%
Control and monitoring functions ( Remote Enable and Temperature Monitoring)
Three quarter brick plastic case UL94-V0 rated
Adjustable output voltage by using external resistors 389 to 397Vdc
No input/output isolation, input/base-plate & output/base-plate 2.7kVdc
4xM3 threaded inserts, for secure mounting
Solder pins for PCB mounting
Near unity power factor correction
Input current harmonics meets EN61000-3-2 class A
Under-voltage, over-voltage and over-temperature protection
Approvals
UL/cUL recognised, TUV
Standards
UL 60950, EN 60950