ASSMANN WSW 2.54mm Pitch Vertical 8 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A

RS tootekood: 674-2435Bränd: ASSMANN WSWTootja Part nr.: A 08-LC-TT
brand-logo
Kuva kõik kategoorias DIL Sockets

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

8

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

10.16mm

Width

10.16mm

Depth

5.1mm

Dimensions

10.16 x 10.16 x 5.1mm

Minimum Operating Temperature

-55°C

Voltage Rating

60 V ac

Maximum Operating Temperature

+85°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts

A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

€ 1,56

€ 0,156 tk (pakis 10) (ilma käibemaksuta)

€ 1,93

€ 0,193 tk (pakis 10) (koos käibemaksuga)

ASSMANN WSW 2.54mm Pitch Vertical 8 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
Valige pakendi tüüp

€ 1,56

€ 0,156 tk (pakis 10) (ilma käibemaksuta)

€ 1,93

€ 0,193 tk (pakis 10) (koos käibemaksuga)

ASSMANN WSW 2.54mm Pitch Vertical 8 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
10 - 90€ 0,156€ 1,56
100 - 240€ 0,13€ 1,30
250 - 490€ 0,112€ 1,12
500 - 990€ 0,103€ 1,03
1000+€ 0,091€ 0,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

8

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

10.16mm

Width

10.16mm

Depth

5.1mm

Dimensions

10.16 x 10.16 x 5.1mm

Minimum Operating Temperature

-55°C

Voltage Rating

60 V ac

Maximum Operating Temperature

+85°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts

A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada