ASSMANN WSW A-DFF 15 Way Right Angle Cable Mount D-sub Connector Socket, 2.54mm Pitch

RS Stock No.: 674-0899Brand: ASSMANN WSWManufacturers Part No.: A-DFF 15LPIII/Z
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.54mm

Termination Method

IDC

Current Rating

1A

Housing Material

Steel

Voltage Rating

250.0 V

Length

39.14mm

Width

17.48mm

Depth

12.4mm

Series

A-DFF

Contact Plating

Gold over Nickel

Contact Material

Brass

Dimensions

39.14 x 17.48 x 12.4mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Country of Origin

China

Product details

D-Sub IDC Connectors

A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3.15

€ 3.15 Each (Exc. Vat)

€ 3.91

€ 3.91 Each (inc. VAT)

ASSMANN WSW A-DFF 15 Way Right Angle Cable Mount D-sub Connector Socket, 2.54mm Pitch
Select packaging type

€ 3.15

€ 3.15 Each (Exc. Vat)

€ 3.91

€ 3.91 Each (inc. VAT)

ASSMANN WSW A-DFF 15 Way Right Angle Cable Mount D-sub Connector Socket, 2.54mm Pitch

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.54mm

Termination Method

IDC

Current Rating

1A

Housing Material

Steel

Voltage Rating

250.0 V

Length

39.14mm

Width

17.48mm

Depth

12.4mm

Series

A-DFF

Contact Plating

Gold over Nickel

Contact Material

Brass

Dimensions

39.14 x 17.48 x 12.4mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Country of Origin

China

Product details

D-Sub IDC Connectors

A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more