Technical Document
Specifications
Brand
ASSMANN WSWPitch
2.54mm
End 1
16 Pin Male DIP
End 2
16 Pin Male DIP
End 1 Number of Contacts
16
End 2 Number of Contacts
16
End 1 Type
DIP
End 2 Type
DIP
End 1 Gender
Male
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Gold over Nickel
Current Rating
3A
Housing Material
PBT
Voltage Rating
100 V ac
Country of Origin
China
Product details
Assmann Adaptor Socket
€ 5.75
€ 1.15 Each (In a Pack of 5) (Exc. Vat)
€ 7.13
€ 1.426 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 5.75
€ 1.15 Each (In a Pack of 5) (Exc. Vat)
€ 7.13
€ 1.426 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 1.15 | € 5.75 |
125 - 370 | € 1.05 | € 5.25 |
375 - 995 | € 0.923 | € 4.62 |
1000 - 1995 | € 0.803 | € 4.02 |
2000+ | € 0.745 | € 3.72 |
Technical Document
Specifications
Brand
ASSMANN WSWPitch
2.54mm
End 1
16 Pin Male DIP
End 2
16 Pin Male DIP
End 1 Number of Contacts
16
End 2 Number of Contacts
16
End 1 Type
DIP
End 2 Type
DIP
End 1 Gender
Male
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Gold over Nickel
Current Rating
3A
Housing Material
PBT
Voltage Rating
100 V ac
Country of Origin
China
Product details