Astec Isolated DC-DC Converter, 24V dc/ 25A Output, 250 → 420 V dc Input, 600W, Through Hole, +100°C Max Temp

RS tootekood: 461-806Bränd: AstecTootja Part nr.: AIF25H300-L
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Astec

Output Voltage

24V dc

Input Voltage Range

250 → 420 V dc

Power Rating

600W

Input Voltage Nominal

300 V dc

Output Current

25A

Mounting Type

Through Hole

Number of Outputs

1

Package

Brick

Depth

12.7mm

Length

116.8mm

Minimum Temperature

-20°C

Maximum Temperature

+100°C

Päritoluriik

Philippines

Toote üksikasjad

Astec - High Power - 300Vin DC/DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Astec Isolated DC-DC Converter, 24V dc/ 25A Output, 250 → 420 V dc Input, 600W, Through Hole, +100°C Max Temp

P.O.A.

Astec Isolated DC-DC Converter, 24V dc/ 25A Output, 250 → 420 V dc Input, 600W, Through Hole, +100°C Max Temp
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Astec

Output Voltage

24V dc

Input Voltage Range

250 → 420 V dc

Power Rating

600W

Input Voltage Nominal

300 V dc

Output Current

25A

Mounting Type

Through Hole

Number of Outputs

1

Package

Brick

Depth

12.7mm

Length

116.8mm

Minimum Temperature

-20°C

Maximum Temperature

+100°C

Päritoluriik

Philippines

Toote üksikasjad

Astec - High Power - 300Vin DC/DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more