ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPT81, 3.3/5/12V dc, 1 A, 13 A, 85W, Triple

RS tootekood: 477-9441Bränd: AstecTootja Part nr.: LPT81
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Astec

Output Voltage

3.3/5/12V dc

Output Current

1 A, 13 A

Power Rating

85W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32.8mm

Efficiency

75%

Minimum Temperature

0°C

Weight

360g

Maximum Temperature

+50°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPT81, 3.3/5/12V dc, 1 A, 13 A, 85W, Triple

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPT81, 3.3/5/12V dc, 1 A, 13 A, 85W, Triple
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Astec

Output Voltage

3.3/5/12V dc

Output Current

1 A, 13 A

Power Rating

85W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32.8mm

Efficiency

75%

Minimum Temperature

0°C

Weight

360g

Maximum Temperature

+50°C