ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), VS1-D3-00-CE, 12V dc, 100A, 1.2kW, 1 Output, 85

RS tootekood: 209-3054Bränd: AstecTootja Part nr.: VS1-D3-00-CE
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Astec

Output Voltage

12V dc

Output Current

100A

Power Rating

1.2kW

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

127mm

Width

127mm

Depth

280mm

Efficiency

75 → 82%

Weight

5.4kg

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), VS1-D3-00-CE, 12V dc, 100A, 1.2kW, 1 Output, 85

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), VS1-D3-00-CE, 12V dc, 100A, 1.2kW, 1 Output, 85
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Astec

Output Voltage

12V dc

Output Current

100A

Power Rating

1.2kW

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

127mm

Width

127mm

Depth

280mm

Efficiency

75 → 82%

Weight

5.4kg

Minimum Temperature

-10°C

Maximum Temperature

+50°C