ATE Electronics 82kΩ Wire Wound Resistor 13W ±5% 10SR-82k-J

RS tootekood: 124-1921Bränd: ATE ElectronicsTootja Part nr.: 10SR-82k-J
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

82kΩ

Power Rating

13W

Tolerance

±5%

Technology

Wire Wound

Series

10SR

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-55°C

Toote üksikasjad

ATE Electronics SR Series Capacitor Balancing Resistors

The SR series of capacitor balancing resistors from ATE Electronics offers ±5% tolerance as standard. These resistors are available in E24 Series ohmic values. Featuring a dielectric strength of 1000 V ac, these balancing resistors can be used to minimise voltage imbalance from capacitors connected in a series. SR capacitor balancing resistors offer temperature coefficient values of ±100 to ±30 ppm from 10 Ω upwards. SR series resistors have been vibration tested to IEC 60571-1 standards. SR10 resistors have a 31.8mm centre and SR7 resistors have a 22.2mm centre. The fixing centre dimensions cover most of the screw terminal electrolytic capacitor offering.

Standards

IEC 60571-1

Capacitor Balancing Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 12,00

€ 12,00 tk (ilma käibemaksuta)

€ 14,64

€ 14,64 tk (koos käibemaksuga)

ATE Electronics 82kΩ Wire Wound Resistor 13W ±5% 10SR-82k-J

€ 12,00

€ 12,00 tk (ilma käibemaksuta)

€ 14,64

€ 14,64 tk (koos käibemaksuga)

ATE Electronics 82kΩ Wire Wound Resistor 13W ±5% 10SR-82k-J
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 12,00
5 - 19€ 10,90
20 - 49€ 10,00
50 - 99€ 8,80
100+€ 7,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

82kΩ

Power Rating

13W

Tolerance

±5%

Technology

Wire Wound

Series

10SR

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-55°C

Toote üksikasjad

ATE Electronics SR Series Capacitor Balancing Resistors

The SR series of capacitor balancing resistors from ATE Electronics offers ±5% tolerance as standard. These resistors are available in E24 Series ohmic values. Featuring a dielectric strength of 1000 V ac, these balancing resistors can be used to minimise voltage imbalance from capacitors connected in a series. SR capacitor balancing resistors offer temperature coefficient values of ±100 to ±30 ppm from 10 Ω upwards. SR series resistors have been vibration tested to IEC 60571-1 standards. SR10 resistors have a 31.8mm centre and SR7 resistors have a 22.2mm centre. The fixing centre dimensions cover most of the screw terminal electrolytic capacitor offering.

Standards

IEC 60571-1

Capacitor Balancing Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more