Aten AS104-AT 30W White Speaker, 100-20 kHz

RS Stock No.: 191-666Brand: AtenManufacturers Part No.: AS104-AT
brand-logo
View all in Speakers

Technical Document

Specifications

Brand

Aten

Speaker Type

Loudspeaker

Model

AS104-AT

Nominal Rated Power

30W

Indoor/Outdoor Use

Indoor, Outdoor

Frequency Response

100-20 kHz

Colour

White

Country of Origin

China

Stock information temporarily unavailable.

€ 427.00

€ 427.00 Each (Exc. Vat)

€ 520.94

€ 520.94 Each (inc. VAT)

Aten AS104-AT 30W White Speaker, 100-20 kHz

€ 427.00

€ 427.00 Each (Exc. Vat)

€ 520.94

€ 520.94 Each (inc. VAT)

Aten AS104-AT 30W White Speaker, 100-20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Speaker Type

Loudspeaker

Model

AS104-AT

Nominal Rated Power

30W

Indoor/Outdoor Use

Indoor, Outdoor

Frequency Response

100-20 kHz

Colour

White

Country of Origin

China