Aten AS108-AT 80W White Speaker, 65-20 kHz

RS Stock No.: 191-669Brand: AtenManufacturers Part No.: AS108-AT
brand-logo
View all in Speakers

Technical Document

Specifications

Brand

Aten

Speaker Type

Loudspeaker

Model

AS108-AT

Nominal Rated Power

80W

Indoor/Outdoor Use

Indoor, Outdoor

Frequency Response

65-20 kHz

Colour

White

Country of Origin

China

Stock information temporarily unavailable.

€ 755.00

€ 755.00 Each (Exc. Vat)

€ 921.10

€ 921.10 Each (inc. VAT)

Aten AS108-AT 80W White Speaker, 65-20 kHz

€ 755.00

€ 755.00 Each (Exc. Vat)

€ 921.10

€ 921.10 Each (inc. VAT)

Aten AS108-AT 80W White Speaker, 65-20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Speaker Type

Loudspeaker

Model

AS108-AT

Nominal Rated Power

80W

Indoor/Outdoor Use

Indoor, Outdoor

Frequency Response

65-20 kHz

Colour

White

Country of Origin

China