Kahesuguse kasutusega

Atmel AT32UC3C0512C-ALUT, 32bit AVR Microcontroller, AT32, 66MHz, 512 kB Flash, 144-Pin TQFP

RS tootekood: 738-0120Bränd: AtmelTootja Part nr.: AT32UC3C0512C-ALUT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Atmel

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

AVR

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

66MHz

RAM Size

4 kB, 68 kB

USB Channels

1 x Host, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

0

Number of I2C Channels

3

Typical Operating Supply Voltage

3.3 V, 5 V

Number of USART Channels

5

Number of CAN Channels

2

Width

20mm

Pulse Width Modulation

4 x 20 bit

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Height

1.4mm

Number of LIN Channels

5

Dimensions

20 x 20 x 1.4mm

Instruction Set Architecture

DSP, RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

20mm

ADCs

16 x 12 bit

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Atmel AT32UC3C0512C-ALUT, 32bit AVR Microcontroller, AT32, 66MHz, 512 kB Flash, 144-Pin TQFP
Valige pakendi tüüp

P.O.A.

Atmel AT32UC3C0512C-ALUT, 32bit AVR Microcontroller, AT32, 66MHz, 512 kB Flash, 144-Pin TQFP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Atmel

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

AVR

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

66MHz

RAM Size

4 kB, 68 kB

USB Channels

1 x Host, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

0

Number of I2C Channels

3

Typical Operating Supply Voltage

3.3 V, 5 V

Number of USART Channels

5

Number of CAN Channels

2

Width

20mm

Pulse Width Modulation

4 x 20 bit

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Height

1.4mm

Number of LIN Channels

5

Dimensions

20 x 20 x 1.4mm

Instruction Set Architecture

DSP, RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

20mm

ADCs

16 x 12 bit

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more