Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AtmelFamily Name
AT89S
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
8051
Data Bus Width
8bit
Program Memory Size
2 kB, 12 kB
Maximum Frequency
24MHz
RAM Size
256 B
USB Channels
0
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 to 5.5 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Width
16.662mm
Minimum Operating Temperature
-40 °C
Height
4.064mm
Number of LIN Channels
0
Dimensions
16.662 x 16.662 x 4.064mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
CISC
Maximum Operating Temperature
+85 °C
Length
16.66mm
€ 2,95
€ 2,95 tk (ilma käibemaksuta)
€ 3,66
€ 3,66 tk (koos käibemaksuga)
Standard
1
€ 2,95
€ 2,95 tk (ilma käibemaksuta)
€ 3,66
€ 3,66 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 2,95 |
10 - 24 | € 2,60 |
25 - 49 | € 2,55 |
50 - 99 | € 2,50 |
100+ | € 2,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AtmelFamily Name
AT89S
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
8051
Data Bus Width
8bit
Program Memory Size
2 kB, 12 kB
Maximum Frequency
24MHz
RAM Size
256 B
USB Channels
0
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 to 5.5 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Width
16.662mm
Minimum Operating Temperature
-40 °C
Height
4.064mm
Number of LIN Channels
0
Dimensions
16.662 x 16.662 x 4.064mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
CISC
Maximum Operating Temperature
+85 °C
Length
16.66mm