Microchip ATF22V10CQ-15JU, SPLD Simple Programmable Logic Device ATF22V10CQ 500 Gates, 10 Macro Cells, 10 I/O, 80MHz

RS tootekood: 899-6791Bränd: AtmelTootja Part nr.: ATF22V10CQ-15JU
brand-logo
Kuva kõik kategoorias SPLDs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Atmel

Family Name

ATF22V10CQ

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

80MHz

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

24

Maximum Propagation Delay Time

15ns

Fabrication Technology

EECMOS

Dimensions

11.582 x 11.582 x 4.064mm

Height

4.572mm

Maximum Operating Temperature

+85 °C

Length

11.58mm

Maximum Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Width

11.582mm

Toote üksikasjad

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 2) (ilma käibemaksuta)

Microchip ATF22V10CQ-15JU, SPLD Simple Programmable Logic Device ATF22V10CQ 500 Gates, 10 Macro Cells, 10 I/O, 80MHz
Valige pakendi tüüp

P.O.A.

tk (pakis 2) (ilma käibemaksuta)

Microchip ATF22V10CQ-15JU, SPLD Simple Programmable Logic Device ATF22V10CQ 500 Gates, 10 Macro Cells, 10 I/O, 80MHz
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Atmel

Family Name

ATF22V10CQ

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

80MHz

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

24

Maximum Propagation Delay Time

15ns

Fabrication Technology

EECMOS

Dimensions

11.582 x 11.582 x 4.064mm

Height

4.572mm

Maximum Operating Temperature

+85 °C

Length

11.58mm

Maximum Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Width

11.582mm

Toote üksikasjad

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more