Technical Document
Specifications
Brand
ATPModel
N600Vc
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2 (2280) S2-M
Industrial
Yes
Interface
NVMe PCIe Gen 3 x 4
Capacity
120 GB
Nand Type
3D TLC
Temperature Range
0 → +70°C
Dimensions
80 x 22 x 2.2mm
Length
80mm
Width
22mm
Height
2.2mm
Country of Origin
Taiwan, Province Of China
€ 92.50
€ 92.50 Each (Exc. Vat)
€ 112.85
€ 112.85 Each (inc. VAT)
1
€ 92.50
€ 92.50 Each (Exc. Vat)
€ 112.85
€ 112.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ATPModel
N600Vc
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2 (2280) S2-M
Industrial
Yes
Interface
NVMe PCIe Gen 3 x 4
Capacity
120 GB
Nand Type
3D TLC
Temperature Range
0 → +70°C
Dimensions
80 x 22 x 2.2mm
Length
80mm
Width
22mm
Height
2.2mm
Country of Origin
Taiwan, Province Of China