ATP 8 GB Industrial MicroSD Micro SD Card, Class 10, UHS - 1

RS Stock No.: 278-583Brand: ATPManufacturers Part No.: FM8G00UD3V36BFC
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Card Format

MicroSD

Series

S600Sc

Capacity

8 GB

Speed Class Rating

Class 10, UHS - 1

Industrial

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 13.20

€ 13.20 Each (Exc. Vat)

€ 16.37

€ 16.37 Each (inc. VAT)

ATP 8 GB Industrial MicroSD Micro SD Card, Class 10, UHS - 1

€ 13.20

€ 13.20 Each (Exc. Vat)

€ 16.37

€ 16.37 Each (inc. VAT)

ATP 8 GB Industrial MicroSD Micro SD Card, Class 10, UHS - 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

SD Card Type

Micro SD Card

Card Format

MicroSD

Series

S600Sc

Capacity

8 GB

Speed Class Rating

Class 10, UHS - 1

Industrial

Yes

Country of Origin

Taiwan, Province Of China