AUER Signal PCL Series Red Multiple Effect Beacon, 24 V ac/dc, Surface Mount, LED Bulb, IP66, IP67

RS tootekood: 135-0418Bränd: AUER SignalTootja Part nr.: 861502405
brand-logo
Kuva kõik kategoorias Majakad

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24 V ac/dc

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Consumption

0.06A

Current Type

AC, DC

Base Diameter

75mm

Housing Colour

Black

Series

PCL

Multifunction

Yes

Height

55mm

IP Rating

IP66, IP67

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Special Features

Complete Offering of Beacons With Modern LED Technique, Fit For PLC Applications, For Use in Industrial/Process/General Applications, Premounted Stainless Fixation Screws

Standards Met

CE, UL, EAC

Distrelec Product Id

30254431

Päritoluriik

Austria

Toote üksikasjad

Auer P Series LED Beacons

Professional range of polycarbonate beacons. The beacons are IP66/67 rated. Available with either a flashing, strobe or steady lighting effect. Horizontal, vertical, pole or magnet mounting available. Ideal for use in industrial/process/general applications. All the beacons are highly reliable and excellent quality.

Lao andmed ajutiselt ei ole saadaval.

€ 95,47

€ 95,47 tk (ilma käibemaksuta)

€ 118,38

€ 118,38 tk (koos käibemaksuga)

AUER Signal PCL Series Red Multiple Effect Beacon, 24 V ac/dc, Surface Mount, LED Bulb, IP66, IP67

€ 95,47

€ 95,47 tk (ilma käibemaksuta)

€ 118,38

€ 118,38 tk (koos käibemaksuga)

AUER Signal PCL Series Red Multiple Effect Beacon, 24 V ac/dc, Surface Mount, LED Bulb, IP66, IP67
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24 V ac/dc

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Consumption

0.06A

Current Type

AC, DC

Base Diameter

75mm

Housing Colour

Black

Series

PCL

Multifunction

Yes

Height

55mm

IP Rating

IP66, IP67

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Special Features

Complete Offering of Beacons With Modern LED Technique, Fit For PLC Applications, For Use in Industrial/Process/General Applications, Premounted Stainless Fixation Screws

Standards Met

CE, UL, EAC

Distrelec Product Id

30254431

Päritoluriik

Austria

Toote üksikasjad

Auer P Series LED Beacons

Professional range of polycarbonate beacons. The beacons are IP66/67 rated. Available with either a flashing, strobe or steady lighting effect. Horizontal, vertical, pole or magnet mounting available. Ideal for use in industrial/process/general applications. All the beacons are highly reliable and excellent quality.