AVX 22pF MLCC, 100V dc V, ±5% , SMD

RS tootekood: 464-6587Bränd: AVXTootja Part nr.: 08051A220JAT2A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AVX

Capacitance

22pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

PRICED TO CLEAR

Yes

Toote üksikasjad

AVX 0805 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Teid võib huvitada
AVX 22pF MLCC, 100V dc V, SMD
€ 0,045tk (pakis 250) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 43,40

€ 0,868 tk (pakis 50) (ilma käibemaksuta)

€ 52,95

€ 1,059 tk (pakis 50) (koos käibemaksuga)

AVX 22pF MLCC, 100V dc V, ±5% , SMD
Valige pakendi tüüp

€ 43,40

€ 0,868 tk (pakis 50) (ilma käibemaksuta)

€ 52,95

€ 1,059 tk (pakis 50) (koos käibemaksuga)

AVX 22pF MLCC, 100V dc V, ±5% , SMD
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
50 - 450€ 0,868€ 43,40
500 - 2450€ 0,839€ 41,95
2500+€ 0,82€ 41,00
Teid võib huvitada
AVX 22pF MLCC, 100V dc V, SMD
€ 0,045tk (pakis 250) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AVX

Capacitance

22pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

PRICED TO CLEAR

Yes

Toote üksikasjad

AVX 0805 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Teid võib huvitada
AVX 22pF MLCC, 100V dc V, SMD
€ 0,045tk (pakis 250) (ilma käibemaksuta)