Technical Document
Specifications
Brand
AVXCapacitance
0.47F
Voltage
5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Stock information temporarily unavailable.
€ 4.20
€ 4.20 Each (Exc. Vat)
€ 5.12
€ 5.12 Each (inc. VAT)
AVX 0.47F Supercapacitor 5V dc, Through Hole
1
€ 4.20
€ 4.20 Each (Exc. Vat)
€ 5.12
€ 5.12 Each (inc. VAT)
AVX 0.47F Supercapacitor 5V dc, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 99 | € 4.20 |
100 - 499 | € 3.20 |
500+ | € 2.55 |
Technical Document
Specifications
Brand
AVXCapacitance
0.47F
Voltage
5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China