KYOCERA AVX 4.7μF Tantalum Capacitor 10V dc, TAP Series

RS tootekood: 134-9453Bränd: AVXTootja Part nr.: TAP475K010SCS
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AVX

Capacitance

4.7µF

Voltage

10V dc

Mounting Type

Through Hole

Equivalent Series Resistance

Lead Pitch

2.5mm

Tolerance

±10%

Height

7.5mm

Dimensions

4.5 (Dia.) x 7.5mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.5 μA

Lead Diameter

0.5mm

Tolerance Plus

+10%

Surge Voltage

65 V @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Radial

Diameter

4.5mm

Päritoluriik

Czech Republic

Toote üksikasjad

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 10V dc
€ 0,184tk (pakis 1000) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 269,00

€ 0,269 tk (pakis 1000) (ilma käibemaksuta)

€ 328,18

€ 0,328 tk (pakis 1000) (koos käibemaksuga)

KYOCERA AVX 4.7μF Tantalum Capacitor 10V dc, TAP Series

€ 269,00

€ 0,269 tk (pakis 1000) (ilma käibemaksuta)

€ 328,18

€ 0,328 tk (pakis 1000) (koos käibemaksuga)

KYOCERA AVX 4.7μF Tantalum Capacitor 10V dc, TAP Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 10V dc
€ 0,184tk (pakis 1000) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AVX

Capacitance

4.7µF

Voltage

10V dc

Mounting Type

Through Hole

Equivalent Series Resistance

Lead Pitch

2.5mm

Tolerance

±10%

Height

7.5mm

Dimensions

4.5 (Dia.) x 7.5mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.5 μA

Lead Diameter

0.5mm

Tolerance Plus

+10%

Surge Voltage

65 V @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Radial

Diameter

4.5mm

Päritoluriik

Czech Republic

Toote üksikasjad

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 10V dc
€ 0,184tk (pakis 1000) (ilma käibemaksuta)