KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, TPS Series

RS tootekood: 886-2500Bränd: AVXTootja Part nr.: TPSE107M020R0150
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AVX

Technology

Electrolytic

Capacitance

100µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

150mΩ

Lead Pitch

4.4mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Tolerance Plus

+20%

Surge Voltage

16 V @ ≤+125 °C, 26 V @ ≤+85 °C

Minimum Operating Temperature

-55°C

Terminal Type

SMD

Tolerance Minus

-20%

Leakage Current

20 μA

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 18,50

€ 1,85 tk (pakis 10) (ilma käibemaksuta)

€ 22,57

€ 2,257 tk (pakis 10) (koos käibemaksuga)

KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, TPS Series

€ 18,50

€ 1,85 tk (pakis 10) (ilma käibemaksuta)

€ 22,57

€ 2,257 tk (pakis 10) (koos käibemaksuga)

KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AVX

Technology

Electrolytic

Capacitance

100µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

150mΩ

Lead Pitch

4.4mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Tolerance Plus

+20%

Surge Voltage

16 V @ ≤+125 °C, 26 V @ ≤+85 °C

Minimum Operating Temperature

-55°C

Terminal Type

SMD

Tolerance Minus

-20%

Leakage Current

20 μA

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada