KYOCERA AVX 68μF MnO2 Tantalum Capacitor 20V dc, TPS Series

RS tootekood: 464-8713Bränd: AVXTootja Part nr.: TPSE686K020R0125
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AVX

Technology

MnO2

Capacitance

68µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

125mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

13.6 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
AVX 68μF 20V dc Tantalum Capacitor Electrolytic Solid TPS Series
€ 2,074tk (pakis 10) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 41,25

€ 1,65 tk (pakis 25) (ilma käibemaksuta)

€ 50,33

€ 2,013 tk (pakis 25) (koos käibemaksuga)

KYOCERA AVX 68μF MnO2 Tantalum Capacitor 20V dc, TPS Series
Valige pakendi tüüp

€ 41,25

€ 1,65 tk (pakis 25) (ilma käibemaksuta)

€ 50,33

€ 2,013 tk (pakis 25) (koos käibemaksuga)

KYOCERA AVX 68μF MnO2 Tantalum Capacitor 20V dc, TPS Series
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
25 - 100€ 1,65€ 41,25
125 - 600€ 1,40€ 35,00
625 - 1225€ 1,05€ 26,25
1250 - 2475€ 0,949€ 23,72
2500+€ 0,853€ 21,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
AVX 68μF 20V dc Tantalum Capacitor Electrolytic Solid TPS Series
€ 2,074tk (pakis 10) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AVX

Technology

MnO2

Capacitance

68µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

125mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

13.6 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
AVX 68μF 20V dc Tantalum Capacitor Electrolytic Solid TPS Series
€ 2,074tk (pakis 10) (ilma käibemaksuta)