AXINDUS HARMOFLEX Control Cable, 12 Cores, 0.75 mm², H05VV5F, Unscreened, 100m, Grey PVC, type TM5 Sheath, 18AWG
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AXINDUSSeries
Harmoflex
Number of Cores
12
Cross Sectional Area
0.75 mm²
American Wire Gauge
18AWG
Conductor Material
Bare Copper
Sheath Material
PVC, type TM5
Control Cable Type
H05VV5F
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
11.0 → 13.7mm
Length
100m
Current Rating
12A
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant NF C 32-070/C2, IEC 60332-1
Insulation material
PVC
Earth Cable
Yes
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Multi-Conductor
Päritoluriik
Turkey
€ 870,00
€ 870,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 1 061,40
€ 1 061,40 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 870,00
€ 870,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 1 061,40
€ 1 061,40 1 Reel of 100 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AXINDUSSeries
Harmoflex
Number of Cores
12
Cross Sectional Area
0.75 mm²
American Wire Gauge
18AWG
Conductor Material
Bare Copper
Sheath Material
PVC, type TM5
Control Cable Type
H05VV5F
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Screen Type
Unscreened
Outer Diameter
11.0 → 13.7mm
Length
100m
Current Rating
12A
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant NF C 32-070/C2, IEC 60332-1
Insulation material
PVC
Earth Cable
Yes
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Multi-Conductor
Päritoluriik
Turkey