AXINDUS KY30 Series Green 0.22 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 200m, PVC Insulation, KY3004V

RS tootekood: 910-7579Bränd: AXINDUSTootja Part nr.: KY3004V
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AXINDUS

Cross Sectional Area

0.22 mm²

Sheath Colour

Green

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

200m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

CEI 60332-1, IEC 60332-28, NF C 32-070/C2, NF C 93-521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Size of Strands

0.20 mm

Number of Strands

7

Päritoluriik

Turkey

Toote üksikasjad

CAE KY30 Equipment Wire

The KY30 wire is ideal for use with electronics and electrical engineering industries. They can be used for wiring small and medium-sized appliances.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 69,50

€ 69,50 1 Reel of 200 Metres (ilma käibemaksuta)

€ 84,79

€ 84,79 1 Reel of 200 Metres (koos käibemaksuga)

AXINDUS KY30 Series Green 0.22 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 200m, PVC Insulation, KY3004V

€ 69,50

€ 69,50 1 Reel of 200 Metres (ilma käibemaksuta)

€ 84,79

€ 84,79 1 Reel of 200 Metres (koos käibemaksuga)

AXINDUS KY30 Series Green 0.22 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 200m, PVC Insulation, KY3004V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AXINDUS

Cross Sectional Area

0.22 mm²

Sheath Colour

Green

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

200m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

CEI 60332-1, IEC 60332-28, NF C 32-070/C2, NF C 93-521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Size of Strands

0.20 mm

Number of Strands

7

Päritoluriik

Turkey

Toote üksikasjad

CAE KY30 Equipment Wire

The KY30 wire is ideal for use with electronics and electrical engineering industries. They can be used for wiring small and medium-sized appliances.

Teid võib huvitada