AXINDUS KY30 Series Blue 0.34 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 200m, PVC Insulation, KY3005B

RS tootekood: 842-7425Bränd: AXINDUSTootja Part nr.: KY3005B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AXINDUS

Cross Sectional Area

0.34 mm²

Sheath Colour

Blue

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

200m

Insulation material

PVC

Outer Diameter

1.45mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-15, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

7

Päritoluriik

Turkey

Toote üksikasjad

KY30 Cable

The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.

Standards

NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2

Teid võib huvitada
RS PRO Blue 0.34mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 250m, PVC Insulation
€ 75,641 Reel of 250 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 99,50

€ 99,50 1 Reel of 200 Metres (ilma käibemaksuta)

€ 123,38

€ 123,38 1 Reel of 200 Metres (koos käibemaksuga)

AXINDUS KY30 Series Blue 0.34 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 200m, PVC Insulation, KY3005B

€ 99,50

€ 99,50 1 Reel of 200 Metres (ilma käibemaksuta)

€ 123,38

€ 123,38 1 Reel of 200 Metres (koos käibemaksuga)

AXINDUS KY30 Series Blue 0.34 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 200m, PVC Insulation, KY3005B
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Blue 0.34mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 250m, PVC Insulation
€ 75,641 Reel of 250 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AXINDUS

Cross Sectional Area

0.34 mm²

Sheath Colour

Blue

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

200m

Insulation material

PVC

Outer Diameter

1.45mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-15, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

7

Päritoluriik

Turkey

Toote üksikasjad

KY30 Cable

The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.

Standards

NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2

Teid võib huvitada
RS PRO Blue 0.34mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 250m, PVC Insulation
€ 75,641 Reel of 250 Metres (ilma käibemaksuta)