AXINDUS Solar Cable 6 mm² CSA Flame Retardant, -40 → 90 °C 500m Black

RS tootekood: 267-6761Bränd: AXINDUSTootja Part nr.: Z2Z2K6N5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AXINDUS

Fire Behaviour

Flame Retardant

Cross Sectional Area

6 mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Solar Cable Type

AD8

Cable Shape

Round

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Voltage Rating

1KV

Length

500m

Standards Met

EN 50618

Operating Temperature Range

-40 → 90 °C

Lao andmed ajutiselt ei ole saadaval.

€ 1 545,00

€ 1 545,00 1 Reel of 500 Metres (ilma käibemaksuta)

€ 1 884,90

€ 1 884,90 1 Reel of 500 Metres (koos käibemaksuga)

AXINDUS Solar Cable 6 mm² CSA Flame Retardant, -40 → 90 °C 500m Black

€ 1 545,00

€ 1 545,00 1 Reel of 500 Metres (ilma käibemaksuta)

€ 1 884,90

€ 1 884,90 1 Reel of 500 Metres (koos käibemaksuga)

AXINDUS Solar Cable 6 mm² CSA Flame Retardant, -40 → 90 °C 500m Black
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AXINDUS

Fire Behaviour

Flame Retardant

Cross Sectional Area

6 mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Solar Cable Type

AD8

Cable Shape

Round

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Voltage Rating

1KV

Length

500m

Standards Met

EN 50618

Operating Temperature Range

-40 → 90 °C