Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BACOBlock Type
Contact Block
Voltage Rating
600V
Series
BACO
Contact Configuration
1NO
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
10A
Päritoluriik
Poland
Toote üksikasjad
Contact Blocks N/O or N/C
Approvals
UL,CSA,NEMKO,DEMKO
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
€ 30,80
€ 30,80 1 pakk 5 tk (ilma käibemaksuta)
€ 37,58
€ 37,58 1 pakk 5 tk (koos käibemaksuga)
1
€ 30,80
€ 30,80 1 pakk 5 tk (ilma käibemaksuta)
€ 37,58
€ 37,58 1 pakk 5 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 30,80 |
5 - 9 | € 29,60 |
10+ | € 27,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BACOBlock Type
Contact Block
Voltage Rating
600V
Series
BACO
Contact Configuration
1NO
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
10A
Päritoluriik
Poland
Toote üksikasjad
Contact Blocks N/O or N/C
Approvals
UL,CSA,NEMKO,DEMKO
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.