BACO Series Red Pull Release Push Button Head, 22mm Cutout, IP66

RS Stock No.: 260-081Brand: BACOManufacturers Part No.: L22DR01
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Pull Release

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

40mm

Illuminated

No

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

13605046

Country of Origin

France

Product details

Mushroom Push Buttons

Range available in pull reset, turn reset, key reset, illuminated and spring return
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Twist to release
Key version includes anti-vibration ring

Supplied with

333E Clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

You may be interested in
Stock information temporarily unavailable.

€ 36.30

€ 36.30 Each (Exc. Vat)

€ 45.01

€ 45.01 Each (inc. VAT)

BACO Series Red Pull Release Push Button Head, 22mm Cutout, IP66

€ 36.30

€ 36.30 Each (Exc. Vat)

€ 45.01

€ 45.01 Each (inc. VAT)

BACO Series Red Pull Release Push Button Head, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 36.30
5 - 9€ 34.90
10+€ 32.80
You may be interested in

Technical Document

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Pull Release

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

40mm

Illuminated

No

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

13605046

Country of Origin

France

Product details

Mushroom Push Buttons

Range available in pull reset, turn reset, key reset, illuminated and spring return
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Twist to release
Key version includes anti-vibration ring

Supplied with

333E Clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

You may be interested in